DPDT toggle switch featuring momentary-off-momentary action and quick connect termination. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this panel-mount switch utilizes gold and nickel plated copper alloy contacts. It offers a flat, anti-rotation thermoplastic actuator and operates within a -30°C to 85°C temperature range, with an electrical life of 40,000 cycles. IP67, waterproof, and dust-tight ratings ensure robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7205L41CWZ3BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205L41CWZ3BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.