This standard and miniature toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a silver contact material and silver plating. The switch has a current rating of 5A and a maximum voltage rating of 28V DC. It is available in a panel mount configuration and has a throw configuration of DP, DPDT.
Sign in to ask questions about the ITT 7205L42YZQE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7205L42YZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205L42YZQE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
