
DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 6.86mm length. This non-illuminated, through-hole mounted switch offers a (On)-Off-(On) or Mom-Off-Mom function with PC pin termination. It boasts copper alloy gold-plated contacts, a 20V AC/DC voltage rating, and an electrical life of 40,000 cycles, operating within a -30°C to 85°C temperature range.
ITT 7205MD9V3BE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Height | 16mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205MD9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.