
DPDT toggle switch with momentary-off-momentary function, featuring a round brass lever with black actuator. Rated for 5A at 250VAC and 28VDC, with silver contacts and silver plating for reliable performance. This through-hole mount switch includes brackets for PC board mounting and operates within a temperature range of -30°C to 85°C, offering 40,000 electrical cycles. Termination is via PC pins, and the switch is designed for right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7205SD9AQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 12.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205SD9AQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.