DPDT toggle switch featuring momentary-off-momentary action and quick connect termination. Rated for 20VAC/20VDC at 0.4VA, this switch offers a gold/nickel plated copper alloy contact material and an electrical life of 40,000 cycles. The black brass actuator is anti-rotation with a round lever measuring 10.67mm in length. Panel mounting is facilitated by threaded hardware, and the component is sealed to IP67 standards for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7205SPCWZ3BE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205SPCWZ3BE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
