
This 5A DPDT on-off-mom rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 28V DC and 250V AC and has an electrical life of 40,000 cycles. The switch is available in a panel, flanges, or through-hole mount configuration and is packaged in bulk. The switch is RoHS compliant and has a silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7207J10CQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7207J10CQE2 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 47.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207J10CQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.