The ITT 7207J3AV2BE2 is a 20V DPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a concave actuator with a copper alloy contact and nickel-gold plating. The switch has a through-hole, vertical mount and a PC pin termination. It is RoHS compliant and has a packaging of bulk with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7207J3AV2BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7207J3AV2BE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 35.59mm |
| Electrical Life | 40000Cycles |
| Length | 15.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207J3AV2BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.