DPDT toggle switch featuring a standard round, brass chrome-plated lever with a 5.08mm actuator length. This PC mountable switch offers ON-OFF-MOM functionality with PC pin terminations and gold/nickel plated copper alloy contacts. Rated for 20VAC/20VDC at 0.4VA, it boasts an electrical life of 40,000 cycles and IP67, waterproof, dust-tight ratings. Operating within a -30°C to 85°C temperature range, it includes a bracket and threads for panel mounting.
ITT 7207MCWV8BE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207MCWV8BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.