Illuminated and non-illuminated toggle switch featuring a 3-position, DPDT function with On-Off-Mom switching. Boasts a straight, flat anti-rotation brass actuator with chrome plating and a 8.13mm length. Offers gold-plated copper alloy contacts for 40,000 electrical cycles, with panel or PCB mounting options and wire wrap termination. Operates within a -30°C to 85°C temperature range and is rated for 20V AC/DC.
ITT 7207P4DWBE technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Body Material | Nylon, Glass |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207P4DWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.