DPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, 5.84mm actuator length, and wire wrap termination. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. Offers a straight, panel mount orientation with threads, and a robust electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT 7207P4H3W3ME technical specifications.
| Actuator Length | 5.84mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Lead |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7207P4H3W3ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.