
DPDT toggle switch featuring a wire wrap termination and a straight, panel mount orientation. This illuminated or non-illuminated switch offers a 20VAC/20VDC rating with a 0.4VA capacity and a 40,000 cycle electrical life. Constructed with a brass, chrome-plated round lever and copper alloy contacts with gold/nickel plating, it provides IP67, waterproof, and dust-tight protection. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for reliable electromechanical switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7207SCWW5BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207SCWW5BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
