
DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 10.67mm length. This panel-mount switch offers 3 positions with a center-off function and solder termination. It boasts a 5A current rating at 250V AC (120V AC rated) and 28V DC, with an electrical life of 40,000 cycles. Constructed with a nylon and glass body and silver contacts, it operates within a temperature range of -30°C to 85°C.
ITT 7207SYZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Body Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Height | 12.8mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7207SYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.