DPDT rocker switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a white nylon paddle actuator and silver contacts with silver plating. Designed for panel mounting with a snap-in mechanism and straight termination for soldering. Operates within a temperature range of -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7208J61ZQI12 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 19.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208J61ZQI12 to view detailed technical specifications.
No datasheet is available for this part.