DPDT toggle switch with a locking lever actuator, featuring a straight, panel-mount orientation and solder termination. Rated for 5A at 120V AC and 28V DC, with an electrical life of 40,000 cycles. Contact material is silver with silver plating. Operating temperature range is -30°C to 85°C. IP67, waterproof, and dust-tight ratings ensure robust performance. Illumination options include illuminated and non-illuminated.
ITT 7208K2CWZQI technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7208K2CWZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
