
DPDT toggle switch featuring PC pins for through-hole mounting with brackets. Rated for 5A at 250VAC and 28VDC, with a 120V AC rating. Offers a round, anti-rotation brass lever with chrome plating, 15.75mm actuator length, and silver contacts with gold/silver plating. Operating temperature range from -30°C to 85°C, with an electrical life of 40,000 cycles.
ITT 7208L2PD9AQE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 40.01mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7208L2PD9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
