SP3T illuminated rocker switch featuring a straight, long black nylon actuator and silver contacts with silver plating. Rated for 5A at 250VAC and 28VDC, this switch offers an electrical life of 40,000 cycles. Designed for panel mounting with through-hole termination via PC pins, it operates within a temperature range of -30°C to 85°C.
ITT 7211J10CQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 47.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211J10CQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.