DPDT, SP3T toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 21.33mm length. Contacts are silver with gold and silver plating, rated for 5A and up to 250V AC / 28V DC. This illuminated or non-illuminated switch offers a 40,000-cycle electrical life and PC pin termination. Operating temperature range is -30°C to 85°C, with panel or bracket mounting options.
ITT 7211P1YV4QE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211P1YV4QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.