Standard and miniature toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 11.43mm in length. This DP, SP3T, or DPDT switch offers an On-On-On function with silver contacts plated in gold and silver, rated for 5A and up to 250V AC or 28V DC. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via wire wrap, and the switch is designed for panel mounting. Available in illuminated and non-illuminated configurations, this RoHS compliant component is supplied in bulk packaging.
ITT 7211P3HWQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211P3HWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.