Standard and miniature toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and an 11.43mm length. Offers a 5A current rating at 250V AC / 28V DC, with silver contacts and gold/silver plating for enhanced conductivity. This DP, SP3T, or DPDT switch provides an On-On-On function and a 40,000 cycle electrical life. Mountable via panel or brackets, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7211P3YV41QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211P3YV41QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.