
SP3T toggle switch featuring PC pin termination and a flat, anti-rotation brass actuator with a black finish. This switch offers a right-angle orientation for PC mounting with bracket and threads, rated for 20VAC/20VDC at 0.4VA. It boasts a gold and nickel plated copper alloy contact material and an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is suitable for both illuminated and non-illuminated applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7211P4DABE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 8.13mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 32.39mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211P4DABE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
