SP3T toggle switch featuring PC pins for termination and vertical PC mounting with brackets. Rated for 5A at 250VAC and 28VDC, this switch offers a 40,000 cycle electrical life. It includes a brass, black, anti-rotation actuator with a round lever measuring 10.67mm. Contact material is silver with gold and silver plating, operating within a -30°C to 85°C temperature range.
ITT 7211SPY9AV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7211SPY9AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.