The 20V through hole rocker switch features a SP3T, DPDT configuration with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a contact material of copper alloy with nickel and gold plating. The switch has an electrical life of 40000 cycles and is RoHS compliant. It is available in a bulk packaging with a package quantity of one and a mount type of through hole with brackets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7213J3V6BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7213J3V6BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213J3V6BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.