Illuminated Rocker Switch, SP3T/DPDT, On-On-Mom function. Features a black nylon concave actuator, silver contacts with silver plating, and a 5A current rating. Operates within a temperature range of -30°C to 85°C, with AC voltage ratings of 120V/250V and DC voltage rating of 28V. Designed for through-hole mounting with PC pin termination and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7213J3V8QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7213J3V8QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7213J3V8QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.