DPDT toggle switch featuring PC pin termination for through-hole mounting with bracket support. Offers a 5A current rating at 250VAC or 28VDC, with a mechanical life of 40,000 cycles. The switch has a standard round brass, chrome-plated lever with a 5.08mm actuator length. Operating temperature range is -30°C to 85°C, with silver contacts and tin/silver/lead plating.
ITT 7213MY9AME technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Current Rating | 5A |
| Depth | 31.12mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7213MY9AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.