
Standard and miniature toggle switch featuring a 5A current rating and 250VAC/28VDC voltage rating. Offers a 12.7mm length, 11.43mm depth, and a 10.67mm brass, chrome plated standard round actuator. Contact material is silver with silver plating, supporting an electrical life of 40,000 cycles. Available in illuminated and non-illuminated options, with wire wrap termination and panel mounting. Switch function is On-On-Mom, with DP, SP3T, and DPDT throw configurations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |