This 5A 28V through hole SP3T DPDT rocker switch features a silver contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and an electrical life of 40,000 cycles. The switch is RoHS compliant and has a maximum voltage rating of 250V AC and 28V DC. It is available in a bulk packaging with a package quantity of one.
ITT 7215J3CQE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215J3CQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.