Illuminated and non-illuminated toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 13.21mm in length. This DP, SP3T, or DPDT switch offers silver contacts with gold and silver plating, rated for 5A at 250V AC and 28V DC. It provides 40,000 electrical cycles, operates between -30°C and 85°C, and terminates via PC pins. Mounting options include panel and brackets, with a 12.7mm length and 37.47mm depth.
ITT 7215P3DAQE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 37.47mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215P3DAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.