Standard and miniature toggle switch featuring a 5A current rating and 250V AC / 28V DC voltage rating. Offers DP, SP3T, and DPDT throw configurations with a Mom-On-Mom switch function. Terminates via PC pins and mounts directly to panels. Includes a 11.43mm brass, chrome-plated flat anti-rotation actuator. Contact material is silver with gold and silver plating, providing an electrical life of 40,000 cycles.
ITT 7215P3HCQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7215P3HCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.