SP3T toggle switch featuring a momentary ON, momentary function with a straight, panel mount orientation. Rated for 5A at 250VAC and 28VDC, this switch boasts silver contacts and a durable brass, chrome-plated round lever actuator. Designed for wire wrap termination, it offers an electrical life of 40,000 cycles and is sealed to IP67 standards for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7215SCWW5QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7215SCWW5QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.