SP3T toggle switch featuring a momentary ON, momentary function with a straight, panel mount orientation. This switch boasts a 5A max current rating at 250VAC and 28VDC, with a 0.4VA rating. It includes a black brass round lever actuator and silver contacts with gold, silver, and nickel plating. Electrical life is rated at 40,000 cycles, with an operating temperature range of -30°C to 85°C. Termination is via quick connect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7215SYZ3GE22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215SYZ3GE22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.