SP3T, DP, DPDT standard and miniature toggle switch featuring momentary ON and momentary operation. Rated for 20VAC/20VDC with a 0.4VA contact rating and electrical life of 40,000 cycles. Equipped with gold/nickel plated copper alloy contacts, a brass chrome plated round lever actuator, and PC pin termination for PC mounting with threads. Offers IP67, waterproof, and dust-tight sealing, operating between -30°C and 85°C.
ITT 7215TCWCBE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215TCWCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.