
3PDT toggle switch featuring PC pins for termination and PC mounting with threads. This standard miniature toggle switch offers an ON-ON function with a round brass, chrome-plated lever. Rated for 20VAC and 20VDC at 0.4VA, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is copper alloy with gold and nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7301SDCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301SDCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
