
This silver contact 3PDT toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for a maximum voltage of 28V DC and 250V AC. The switch is packaged in bulk and features PC pins for termination. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the ITT 7301SHCQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7301SHCQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301SHCQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
