
The ITT 7301SYZQI is a 3PDT toggle switch with a maximum operating temperature range of -30°C to 85°C. It features a silver contact material and silver plating. The switch is rated for 28V DC and 250V AC. It is packaged in bulk and is RoHS compliant. The switch is mounted on a panel and has a solder termination.
Sign in to ask questions about the ITT 7301SYZQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7301SYZQI technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301SYZQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
