This toggle switch features a silver contact material and silver plating, with a maximum operating temperature range of -30°C to 85°C. It has a current rating of 5A and a maximum voltage rating of 28V DC. The switch is available in a bulk packaging with a single unit per package. It is compliant with RoHS regulations and has a 3P, 3PDT throw configuration.
Checking distributor stock and pricing after the page loads.
ITT 7301TCQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.