3PDT toggle switch featuring PC pin termination and a straight, panel mount orientation with threads. Rated for 5A at 250VAC and 28VDC, this switch offers an ON-OFF-ON function with a 3-throw configuration. It boasts a silver contact material and plating, with an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, and the brass, chrome-plated round lever has a length of 13.97mm.
ITT 7303L2YCQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303L2YCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.