Illuminated and non-illuminated 3-position, 3-pole double-throw (3PDT) toggle switch with an On-Off-On function. Features a 21.33mm flat anti-rotation brass, chrome-plated actuator and solder termination. Rated for 5A at 120V AC and 28V DC, with a 40,000 cycle electrical life. Operates within a temperature range of -30°C to 85°C, with silver contacts plated in gold and silver. Panel mount design, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7303P1Y4ZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303P1Y4ZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.