3PDT toggle switch featuring PC pin termination for vertical PC mounting with bracket and threads. Offers ON-OFF-ON functionality with a 20VAC/20VDC voltage rating and 0.4VA power handling. Constructed with a brass, chrome-plated round lever actuator and copper alloy contacts with gold/nickel plating, providing an electrical life of 40,000 cycles. Operating temperature range spans from -30°C to 85°C, with RoHS compliance.
ITT 7303SYAV2BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 41.91mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7303SYAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.