
Standard & Miniature Toggle Switch with a 3-position, 3-pole double-throw (3P, 3PDT) configuration, featuring momentary-off-momentary (Mom-Off-Mom) functionality. This right-angle, through-hole mount switch utilizes copper alloy contacts with gold and nickel plating for reliable performance. It offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C, with a maximum voltage rating of 20V AC/DC. The switch includes a standard round brass, chrome-plated actuator measuring 12.45mm in length.
ITT 7305SD9ABE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 42.17mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | 3P, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7305SD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.