
4PDT toggle switch featuring a locking lever actuator with a natural finish, constructed from aluminum and brass. This switch offers solder lug termination and a 5A current rating at 250VAC/28VDC, with a 120VAC rating also specified. It provides an ON-ON switch function and boasts an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component utilizes silver contacts with silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7401K19ZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401K19ZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.