This 28V 5A toggle switch features silver contacts with gold and silver plating, and is rated for 120V AC. It has a maximum operating temperature range of -30°C to 85°C and is RoHS compliant. The switch is available in a single unit package with PC pin termination and is suitable for use in a variety of applications.
ITT 7401P3H3AV2QE technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 42.8mm |
| Illumination Type | Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P3H3AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.