
This toggle switch features a 4PDT (4-pole, double-throw) configuration with an On-On function. It boasts a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. The switch offers a 100,000 cycle electrical life and operates within a temperature range of -30°C to 85°C. Termination is via PC pin, and mounting options include through-hole with vertical brackets. The actuator is constructed from chrome-plated brass with a flat anti-rotation design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7401P3Y9AV2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 42.67mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P3Y9AV2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.