4PDT toggle switch featuring a standard round brass, chrome-plated lever with a 17.45mm actuator length. This panel-mount switch offers quick connect termination and a 5A current rating at 250VAC or 28VDC. With a 12.7mm length and 21.59mm depth, it provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Rated IP67, it is waterproof and dust-tight.
ITT 7401TCWZ3QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7401TCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.