
4PDT Toggle Switch with ON-OFF-ON function, featuring PC pins for PC mounting and threaded panel mounting. This switch offers a 5A current rating at 250VAC or 28VDC, with a silver contact material and plating. It operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles. The standard round brass actuator with chrome plating measures 12.45mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7403SDCQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403SDCQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
