Standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) configuration with an On-Off-On function. This panel-mount switch offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating. It utilizes silver contacts with silver plating for reliable electrical performance and boasts an electrical life of 40,000 cycles. The brass, chrome-plated actuator measures 10.16mm and is available in illuminated or non-illuminated options. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for solder termination.
ITT 7403SH3ZQE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403SH3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.