
This standard round toggle switch features a 5A current rating and 28V DC rated voltage. It has an illumination type of both illuminated and non-illuminated and is suitable for panel mount applications. The switch has a quick connect termination and a throw configuration of 4P, 4PDT. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
ITT 7403SHZ3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403SHZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.