This illuminated toggle switch features a silver contact material with gold and silver plating, supporting a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 5A and a voltage rating of 28V DC. The switch is designed for panel mount applications and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7403SPHZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7403SPHZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.