
This 20V 4PDT toggle switch features a panel mount design and operates within a temperature range of -30°C to 85°C. The switch is constructed with a copper alloy contact material and features a gold and nickel plating. It has a rated electrical life of 40,000 cycles and is compliant with RoHS regulations. The switch is available in a bulk packaging configuration with a single unit per package.
ITT 7403SYZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.