
4PDT toggle switch featuring a momentary-off-momentary action and a flat brass lever with a 11.43mm actuator length. This panel-mount switch offers solder lug termination, a 5A current rating at 250VAC/28VDC, and a gold/silver plated silver contact material for enhanced conductivity. Designed for a wide operating temperature range of -30°C to 85°C, it boasts an electrical life of 40,000 cycles and is RoHS compliant.
ITT 7405P3YZQI technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7405P3YZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.