
Standard and miniature toggle switch featuring a 4PDT (4 Pole, Double Throw) configuration and an On-Mom switch function. This panel-mount component offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and plating. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a standard round brass, chrome-plated actuator measuring 10.67mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7408SYWQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408SYWQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.